-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.058 PIN REC 24-20 010PTPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2104
|
Newark | Terminal, Pcb Disconnect, 1.47Mm, Crimp, Product Range:-, Wire Size Awg Min:24Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:0.6Mm², Terminal Type:Female Bullet, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 60940-1 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0860 | Buy Now |
DISTI #
A100338CT-ND
|
DigiKey | CONN TERM RCPT 20-24AWG CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7758 In Stock |
|
$0.0478 / $0.1400 | Buy Now |
DISTI #
60940-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 60940-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.0505 | Buy Now |
DISTI #
571-60940-1
|
Mouser Electronics | Terminals .058 PIN REC 24-20 0 Reel of 12000 RoHS: Compliant | 48000 |
|
$0.0520 / $0.0670 | Buy Now |
DISTI #
571-60940-1-CT
|
Mouser Electronics | Terminals .058 PIN REC 24-20 0 Cut Strip of 100 RoHS: Compliant | 1100 |
|
$0.1050 | Buy Now |
DISTI #
571-60940-1-MR
|
Mouser Electronics | Terminals .058 PIN REC 24-20 0 Reel of 1000 RoHS: Compliant | 9000 |
|
$0.0730 / $0.0760 | Buy Now |
|
Future Electronics | 24-20 AWG 1.47 mm Receptacle Regular Wire Insulation Support Connector RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 45 Weeks Container: Box | 0Box |
|
$0.0470 / $0.0499 | Buy Now |
DISTI #
AMP60940-1
|
Heilind Electronics | .058 PIN REC 24-20 010PTPPHBZ | Americas - 0 in Stock |
|
$0.0390 / $0.0587 | Buy Now |
|
Onlinecomponents.com | .058 PIN REC 24-20 010PTPPHBZ RoHS: Compliant |
102012 In Stock |
|
$0.0502 / $0.0798 | Buy Now |
DISTI #
51521222
|
Verical | Contact SKT Crimp ST Cable Mount 20-24AWG Box RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Date Code: 1828 | Americas - 102000 |
|
$0.0679 / $0.1108 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60940-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60940-1
TE Connectivity
.058 PIN REC 24-20 010PTPPHBZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.09 inch | |
Cable Entry-Min | 0.06 inch | |
Cable Types | ROUND JACKETED CABLE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |