There are no models available for this part yet.
Overview of 60939-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093967914755ELF | Amphenol Communications Solutions | DIN Straight Header Press-Fit Style HE11 96 ways, Class II | |
86093968894745E3LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Right Angle Receptacle Press-Fit Style R 96 ways, Class III, Tail Length: 3mm | |
86093968114755E1LF | Amphenol Communications Solutions | DIN Standard Receptacle, Vertical, Through Hole, Style C, 96 ways, Class II |
Price & Stock for 60939-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18H8175
|
Newark | .058 Dia Recpt 24-20 Ptpphbz |Amp Te Connectivity 60939-1 RoHS: Not Compliant Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0770 | Buy Now | |
DISTI #
60939-1-ND
|
DigiKey | CONN TERM RCPT 20-24AWG CRIMP Min Qty: 48000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0729 | Buy Now | |
DISTI #
60939-1
|
Avnet Americas | .058 DIA RECPT 24-20 PTPPHBZ - Tape and Reel (Alt: 60939-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$0.0595 | Buy Now | |
DISTI #
571-60939-1
|
Mouser Electronics | Headers & Wire Housings RCPT 24-20 PRE-TIN RoHS: Compliant | 0 |
|
$0.0660 / $0.0730 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 48000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0594 | Buy Now | ||
DISTI #
AMP60939-1
|
Heilind Electronics | .058 DIA RECPT 24-20 PTPPHBZ | Americas - 0 in Stock |
|
$0.0603 / $0.0753 | Buy Now | |
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 20-24AWG RoHS: Compliant | 0 |
|
$0.0627 / $0.1312 | Buy Now | ||
DISTI #
AMP60939-1
|
Interstate Connecting Components | .058 DIA RECPT 24-20 PTPPHBZ | 0 |
|
$0.0603 / $0.0753 | Buy Now | |
DISTI #
60939-1
|
Avnet Abacus | (Alt: 60939-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 11000 |
|
$0.0500 / $0.0800 | Buy Now |
CAD Models for 60939-1 by TE Connectivity
Part Data Attributes for 60939-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks, 2 Days
|
Connector Support Type
|
CONNECTOR ACCESSORY
|