Part Details for 6093 by Keystone Electronics Corp
Overview of 6093 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093967914755ELF | Amphenol Communications Solutions | DIN Straight Header Press-Fit Style HE11 96 ways, Class II | |
8609324G113765E1LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors,Standard Hybrid Header, Type M, Right Angle, Solder-to-Board, 24 Position, 8 Insert, 2.54mm (0.1inch) Centerline | |
71609-307ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Double row , 14 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 6093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C6773
|
Newark | Banana Jack, Solder, Red, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:-, Voltage Rating:-, Contact Plating:Tin Plated Contacts, Connector Colour:Red, Contact Material:Copper, Contact Termination Type:Solder Rohs Compliant: Yes |Keystone 6093 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2300 / $15.5100 | Buy Now |
DISTI #
36-6093-ND
|
DigiKey | CONN BANANA JACK SOLDER LUG RED Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
12 In Stock |
|
$7.5800 / $13.5700 | Buy Now |
DISTI #
534-6093
|
Mouser Electronics | Test Plugs & Test Jacks RED BANANA JACK RoHS: Compliant | 141 |
|
$7.5800 / $11.2400 | Buy Now |
DISTI #
71280771
|
RS | BANANA JACK | Keystone Electronics 6093 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 22 |
|
$14.5400 / $15.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$10.4000 | Buy Now |
|
Onlinecomponents.com | Conn Turret Terminal Board 3 POS 9.52mm ST RoHS: Compliant |
18 In Stock |
|
$6.2100 / $42.9200 | Buy Now |
DISTI #
000000000000707567
|
Sager | Test Plugs & Test Jacks RED BANANA JACK | 0 |
|
Buy Now |
Part Details for 6093
6093 CAD Models
6093 Part Data Attributes
|
6093
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
6093
Keystone Electronics Corp
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |