Part Details for 6092312140F by Dialight
Overview of 6092312140F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6092312140F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-1913-ND
|
DigiKey | LED PNL MT 9MM 24V CHROME YELLOW Min Qty: 1 Lead time: 20 Weeks Container: Bag |
12 In Stock |
|
$3.9688 / $8.1500 | Buy Now |
DISTI #
609-2312-140F
|
TTI | LED Panel Mount Indicators 9MM YELLOW LED PMI RoHS: Compliant pbFree: Pb-Free Min Qty: 175 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$3.9700 / $4.4100 | Buy Now |