Part Details for 609215001010001 by Kyocera AVX Components
Overview of 609215001010001 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 609215001010001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-609215001010001-ND
|
DigiKey | SPLASHPROOF WIRE SPLICE HOUSING Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8034 / $1.6700 | Buy Now |
DISTI #
609215001010001
|
Avnet Americas | Conn Housing Automotive Splashproof 3 POS ST Cable Mount - Tape and Reel (Alt: 609215001010001) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 500 Factory Stock |
|
RFQ | |
DISTI #
581-609215001010001
|
Mouser Electronics | Automotive Connectors 20AWG/.5sqmm Branch conn housing RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
609215001010001
|
TTI | Automotive Connectors 20AWG/.5sqmm Branch conn housing RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
60-9215-001-010-001
|
TTI | Automotive Connectors BRANCH CONN 24AWG BLK CU RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
609215001010001
|
Avnet Abacus | Conn Housing Automotive Splashproof 3 POS ST Cable Mount (Alt: 609215001010001) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 609215001010001
609215001010001 CAD Models
609215001010001 Part Data Attributes:
|
609215001010001
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
609215001010001
Kyocera AVX Components
Combination Line Connector, Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE |