Part Details for 6091MX5-24V by CML Innovative Technologies
Overview of 6091MX5-24V by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 6091MX5-24V
6091MX5-24V CAD Models
6091MX5-24V Part Data Attributes:
|
6091MX5-24V
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
6091MX5-24V
CML Innovative Technologies
Single Color LED, Green, 9.906mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.652 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 9.906 mm | |
Surface Mount | NO |