Part Details for 6091MX1-12V by CML Innovative Technologies
Overview of 6091MX1-12V by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for 6091MX1-12V
6091MX1-12V CAD Models
6091MX1-12V Part Data Attributes:
|
6091MX1-12V
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
6091MX1-12V
CML Innovative Technologies
Single Color LED, Red, 9.906mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.652 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 9.906 mm | |
Surface Mount | NO |
Alternate Parts for 6091MX1-12V
This table gives cross-reference parts and alternative options found for 6091MX1-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6091MX1-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6091MX1-12V | Single Color LED, Red, 9.906mm, ROHS COMPLIANT PACKAGE-2 | Visual Communications Company | 6091MX1-12V vs 6091MX1-12V |