Part Details for 6091M7-24V by Visual Communications Company
Overview of 6091M7-24V by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for 6091M7-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6091M7-24V-ND
|
DigiKey | INDICATOR SOLID STATE YLW PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
57 In Stock |
|
$5.8297 / $11.7500 | Buy Now |
DISTI #
607-6091M7-24V
|
Mouser Electronics | LED Panel Mount Indicators YELLOW DIFFUSED 3/8" MOUNTING HOLE RoHS: Compliant | 147 |
|
$5.8200 / $11.7500 | Buy Now |
DISTI #
70130298
|
RS | Indicator Panel Mount LED Mnt-Sz 0.38" Lock Washer & Hex Nut Yellow 24V Leads | VCC (Visual Communications Company) 6091M7-24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 |
|
$9.8600 / $11.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$5.8500 | Buy Now |
Part Details for 6091M7-24V
6091M7-24V CAD Models
6091M7-24V Part Data Attributes
|
6091M7-24V
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
6091M7-24V
Visual Communications Company
Single Color LED, Yellow, T-4, 9.906mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Additional Feature | UL RECOGNIZED | |
Color | YELLOW | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Lens Type | YELLOW | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.7 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 9.9 mm | |
Surface Mount | NO |
Alternate Parts for 6091M7-24V
This table gives cross-reference parts and alternative options found for 6091M7-24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6091M7-24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6091M7-24V | Single Color LED, Yellow, T-4, 9.906mm, ROHS COMPLIANT PACKAGE-2 | Chicago Miniature Lighting LLC | 6091M7-24V vs 6091M7-24V |