Part Details for 6091M7-24V by Chicago Miniature Lighting LLC
Overview of 6091M7-24V by Chicago Miniature Lighting LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for 6091M7-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PMI RND .380" LED 24V Wire Yellow cURus RoHS: Compliant |
156 In Stock |
|
$6.0200 / $14.9800 | Buy Now |
|
Master Electronics | PMI RND .380" LED 24V Wire Yellow cURus RoHS: Compliant |
156 In Stock |
|
$6.0200 / $14.9800 | Buy Now |
Part Details for 6091M7-24V
6091M7-24V CAD Models
6091M7-24V Part Data Attributes
|
6091M7-24V
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
6091M7-24V
Chicago Miniature Lighting LLC
Single Color LED, Yellow, T-4, 9.906mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.652 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 9.906 mm | |
Surface Mount | NO | |
T-code | T-4 |
Alternate Parts for 6091M7-24V
This table gives cross-reference parts and alternative options found for 6091M7-24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6091M7-24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6091M7-24V | Single Color LED, Yellow, T-4, 9.906mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 6091M7-24V vs 6091M7-24V |