-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, T-4, 9.906mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6091M5-24V by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M8216
|
Newark | Panel Mount Indicator, Led, 9.65Mm, Green, 24V, Led Color:Green, Operating Voltage:24Vdc, Mountin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$5.9100 / $7.4000 | Buy Now |
DISTI #
6091M5-24V-ND
|
DigiKey | INDICATOR SOLID STATE GRN PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
51 In Stock |
|
$6.1333 / $10.9400 | Buy Now |
DISTI #
607-6091M5-24V
|
Mouser Electronics | LED Panel Mount Indicators GREEN DIFFUSED 3/8" MOUNTING HOLE RoHS: Compliant | 110 |
|
$5.5500 / $9.6300 | Buy Now |
DISTI #
70130297
|
RS | Panel Mount Indicator LED 0.38 in. Lead Wires 24 VDC Green 6091M Series | VCC (Visual Communications... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 162 |
|
$9.0300 / $10.6300 | Buy Now |
|
Future Electronics | 6091M Series Green 9.65 mm 24V Oil-Tight Non Relampable Neon LED Indicator Light RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks Container: Bag |
0 Bag |
|
$6.0000 / $6.2600 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
|
Bristol Electronics | Min Qty: 1 | 100 |
|
$3.8824 / $8.9600 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, T-4, 9.906MM | 80 |
|
$5.6000 / $12.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6091M5-24V
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
6091M5-24V
Visual Communications Company
Single Color LED, Green, T-4, 9.906mm, ROHS COMPLIANT PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Lens Type | GREEN | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.7 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 9.9 mm | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for 6091M5-24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6091M5-24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6091M5-24V | CML Innovative Technologies | Check for Price | Single Color LED, Green, T-4, 9.906mm, ROHS COMPLIANT PACKAGE-2 | 6091M5-24V vs 6091M5-24V |