Part Details for 609177001627199 by Kyocera AVX Components
Overview of 609177001627199 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 609177001627199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73W9316
|
Newark | Fye Industrial - Falcon/Bulk Rohs Compliant: Yes |Avx Interconnect 609177001627199 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 / $0.1690 | Buy Now |
DISTI #
609177001627199-ND
|
DigiKey | THROUGH WIRE CAP Min Qty: 1600 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1703 | Buy Now |
DISTI #
609177001627199
|
Avnet Americas | Connector Accessories End Cap Nylon 46 White Bag - Bulk (Alt: 609177001627199) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1806 | Buy Now |
DISTI #
581-609177001627199
|
Mouser Electronics | Headers & Wire Housings 1WAY THRU HOLE IDC 2.1-2.75AWG RoHS: Compliant | 12 |
|
$0.1470 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$0.1277 | Buy Now |
DISTI #
609177001627199
|
Avnet Abacus | (Alt: 609177001627199) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 609177001627199
609177001627199 CAD Models
609177001627199 Part Data Attributes
|
609177001627199
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
609177001627199
Kyocera AVX Components
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Approvals | UL | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED NYLON46 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |