Part Details for 609176001016099 by Kyocera AVX Components
Overview of 609176001016099 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 609176001016099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y0150
|
Newark | Fye Industrial - Falcon/Bulk Rohs Compliant: Yes |Kyocera Avx 609176001016099 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1240 | Buy Now |
DISTI #
609176001016099-ND
|
DigiKey | CONN CAP BLK 9176 SERIES CONTACT Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1407 | Buy Now |
DISTI #
609176001016099
|
Avnet Americas | IDC SOLID STATE LIGHTING BULK - Bulk (Alt: 609176001016099) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1549 | Buy Now |
DISTI #
581-609176001016099
|
Mouser Electronics | Headers & Wire Housings FYE INDUSTRIAL - FAL CON RoHS: Compliant | 0 |
|
$0.1240 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1095 | Buy Now |
Part Details for 609176001016099
609176001016099 CAD Models
609176001016099 Part Data Attributes:
|
609176001016099
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
609176001016099
Kyocera AVX Components
PCB Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Approvals | UL | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED NYLON46 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Used With | 00-9176 CONNECTOR |