Part Details for 6091322320F by Dialight
Overview of 6091322320F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6091322320F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6091322320F-ND
|
DigiKey | LED 9MM PMI Y 6V BLK HSG W GASKT Min Qty: 150 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8227 | Buy Now |
DISTI #
609-1322-320F
|
TTI | LED Panel Mount Indicators 9mm PMI Y 6V BLK HSG W Gasket RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$4.9300 | Buy Now |