Part Details for 6091212140F by Dialight
Results Overview of 6091212140F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6091212140F Information
6091212140F by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 6091212140F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-1889-ND
|
DigiKey | LED PNL MT 9MM 24V CHROME GREEN Min Qty: 1 Lead time: 20 Weeks Container: Bag |
209 In Stock |
|
$4.3358 / $8.2800 | Buy Now |
DISTI #
609-1212-140F
|
TTI | LED Panel Mount Indicators 9 MM GREEN LED PMI RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 300 In Stock |
|
$4.0500 / $5.0000 | Buy Now |