Part Details for 60910213421 by Wurth Elektronik
Overview of 60910213421 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 60910213421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7074
|
Newark | Jumper, 2Pos, 2.54Mm, Header Conn, Accessory Type:Jumper, For Use With:Board-To-Board Header Connectors, No. Of Positions:2Ways, Pitch Spacing:2.54Mm, Product Range:Wr-Phd Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 60910213421 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 475 |
|
$0.3580 / $0.4730 | Buy Now |
DISTI #
732-13621-ND
|
DigiKey | WR-PHD_2.54MM_JUMPER_BLACK W/ TE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1929 In Stock |
|
$0.3120 / $0.4700 | Buy Now |
DISTI #
710-60910213421
|
Mouser Electronics | Headers & Wire Housings WR-PHD Jumper 2.54mm RoHS: Compliant | 37 |
|
$0.3110 / $0.4700 | Buy Now |
DISTI #
74396276
|
RS | Jumper, 2.54mm, 2 pins, black, 3 Amp, jumper with test point, WR-PHD | Wurth Elektronik 60910213421 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3320 / $0.4750 | RFQ |
Part Details for 60910213421
60910213421 CAD Models
60910213421 Part Data Attributes
|
60910213421
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
60910213421
Wurth Elektronik
Multi-Jumper 2.54mm Jumper with Test Point WR-PHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Samacsys Modified On | 2023-12-22 14:02:42 | |
Total Weight | 90 | |
Category CO2 Kg | 3.89 | |
CO2 | 350.1 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.197 inch | |
Body Depth | 0.235 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Total Number of Contacts | 4 |