-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multi-Jumper 2.54mm Jumper with Test Point WR-PHD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7073
|
Newark | Jumper, 2Pos, 2.54Mm, Header Conn, Accessory Type:Jumper, For Use With:Board-To-Board Header Connectors, No. Of Positions:2Ways, Pitch Spacing:2.54Mm, Product Range:Wr-Phd Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 60900213621 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 178 |
|
$0.2390 / $0.2600 | Buy Now |
DISTI #
732-13620-ND
|
DigiKey | WR-PHD_2.54MM_JUMPER_BLUE W/ TES Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2125 In Stock |
|
$0.2080 / $0.3100 | Buy Now |
DISTI #
710-60900213621
|
Mouser Electronics | Circuit Board Hardware - PCB WR-PHD 2.54 mm Jumpe r with Test Point RoHS: Compliant | 349 |
|
$0.2080 / $0.3100 | Buy Now |
DISTI #
74022836
|
RS | Jumper, 2.54mm, multi-jumper with test point, 1 Pin, Blue, 3A, WR-PHD | Wurth Elektronik 60900213621 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1626 |
|
$0.2250 / $0.3130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60900213621
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
60900213621
Wurth Elektronik
Multi-Jumper 2.54mm Jumper with Test Point WR-PHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.096 inch | |
Body Depth | 0.235 inch | |
Body Length | 0.196 inch | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Total Number of Contacts | 2 |