-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multi-Jumper 2.54mm Jumper with Test Point WR-PHD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16T0609
|
Newark | Jumper, 2Pos, 2.54Mm, Header Connector, Accessory Type:Jumper, For Use With:Board-To-Board Header Connectors, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, Product Range:Wr-Phd Series Rohs Compliant: Yes |Wurth Elektronik 60900213421 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 247 |
|
$0.1990 / $0.2350 | Buy Now |
DISTI #
732-2678-ND
|
DigiKey | JUMPER W/TEST PNT 1X2PINS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
37924 In Stock |
|
$0.2390 / $0.3100 | Buy Now |
DISTI #
710-60900213421
|
Mouser Electronics | Circuit Board Hardware - PCB WR-PHD 2.54mm Jumper with Test Point RoHS: Compliant | 30697 |
|
$0.2380 / $0.3200 | Buy Now |
DISTI #
71071845
|
RS | Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch | Wurth Elektronik 60900213421 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2590 / $0.3230 | RFQ |
|
Quest Components | 296 |
|
$0.5000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60900213421
Wurth Elektronik
Buy Now
Datasheet
|
Buy Now
|
Compare Parts:
|
Rohs Code | Yes | ||
Part Life Cycle Code | Active | ||
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | ||
Package Description | ROHS COMPLIANT | ||
Reach Compliance Code | compliant | ||
ECCN Code | EAR99 | ||
Samacsys Manufacturer | Würth Elektronik | ||
Additional Feature | ROHS COMPLIANT | ||
Body Breadth | 0.096 inch | ||
Body Depth | 0.235 inch | ||
Body Length | 0.196 inch | ||
Body/Shell Style | PLUG | ||
Connector Type | INTERCONNECTION DEVICE | ||
Contact Finish Mating | NOT APPLICABLE | ||
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | ||
Contact Gender | FEMALE | ||
Contact Material | NOT APPLICABLE | ||
Contact Pattern | RECTANGULAR | ||
Contact Resistance | 20 mΩ | ||
Dielectric Withstanding Voltage | 500VAC V | ||
Insulation Resistance | 1000000000 Ω | ||
Insulator Color | BLACK | ||
Insulator Material | POLYBUTYLENE TEREPHTHALATE | ||
JESD-609 Code | e4 | ||
Mating Contact Pitch | 0.1 inch | ||
Mounting Option 1 | LOCKING | ||
Mounting Style | STRAIGHT | ||
Number Of Connectors | ONE | ||
Number of Rows Loaded | 1 | ||
Operating Temperature-Max | 125 °C | ||
Operating Temperature-Min | -40 °C | ||
Polarization Key | POLARIZED HOUSING | ||
Rated Current (Signal) | 3 A | ||
Reference Standard | UL | ||
Total Number of Contacts | 2 |
Part Number | Manufacturer | Description | |
---|---|---|---|
No result found.
|
|||
Something went wrong!
|
|||
|
This site uses third-party website tracking technologies to provide and continually improve our services, and to display advertisements according to users' interests. I agree and may revoke or change my consent at any time with effect for the future.