Part Details for 609-50AB by Wakefield-Vette
Overview of 609-50AB by Wakefield-Vette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7450ABRMZ | Analog Devices | 12-BIT Diff I/put, 1MSPS SAR A | |
DC1350A-B | Analog Devices | LTC2226H: 12-bit, 25Msps H-gra | |
DC250A-B | Analog Devices | LTC1503CMS8-1.8 - High Efficie |
Price & Stock for 609-50AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-50AB-ND
|
DigiKey | HEATSINK FOR .063" PCB Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70663523
|
RS | Heat Sink for .063" PCBs | Wakefield 609-50AB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6100 | RFQ |
|
Onlinecomponents.com | Heat Sink Passive BGA Pin Array Clip Black Anodized RoHS: Compliant | 0 |
|
$4.5700 / $9.5800 | Buy Now |
DISTI #
609-50AB
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000000798696
|
Sager | Heat Sinks Heat Sink/Clip Assembly for 40/45mm BGA/PowerPC Packages, 73.5x50.8x12.7mm | 0 |
|
Buy Now |
Part Details for 609-50AB
609-50AB CAD Models
609-50AB Part Data Attributes
|
609-50AB
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
609-50AB
Wakefield-Vette
Heat Sink, Clip, Pin Fin Array, Anodized
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Color | BLACK | |
Construction | CLIP | |
Finish | ANODIZED | |
Height | 12.7 mm | |
Length | 73.5 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Weight | 42.5 g | |
Width | 50.8 mm |