There are no models available for this part yet.
Overview of 609-37S by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for 609-37S by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 31 |
|
RFQ | ||||
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 37 Contacts, Socket, 0.109 Pitch | 419 |
|
$6.4800 / $12.0000 | Buy Now | ||
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 37 Contacts, Socket, 0.109 Pitch | 125 |
|
$16.8000 / $21.0000 | Buy Now | ||
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 37 Contacts, Socket, 0.109 Pitch | 18 |
|
$5.1900 / $10.3800 | Buy Now | ||
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 37 Contacts, Socket, 0.109 Pitch | 1 |
|
$10.3800 | Buy Now |
CAD Models for 609-37S by Thomas & Betts
Part Data Attributes for 609-37S by Thomas & Betts
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
EMI/RFI SHIELDED, HIGH DENSITY
|
Body Breadth
|
0.493 inch
|
Body Depth
|
0.795 inch
|
Body Length
|
2.732 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLUE
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .125-.137
|
Mounting Option 2
|
NON-THREADED
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL, CSA
|
Shell Size
|
4/C
|
Termination Type
|
IDC
|
Total Number of Contacts
|
37
|
UL Flammability Code
|
94V-0
|