Part Details for 609-2630LF by TE Connectivity
Results Overview of 609-2630LF by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
609-2630LF Information
609-2630LF by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87022-630LF | Amphenol Communications Solutions | Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 60 Positions, Plain Mounting style |
Price & Stock for 609-2630LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-609-2630LF
|
Mouser Electronics | Headers & Wire Housings 609-2630LF FEM SOCKT LEAD FREE RoHS: Compliant | 0 |
|
$6.3600 | Order Now |
|
Onlinecomponents.com | Conn IDC Connector F 26 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
1259 In Stock |
|
$5.5400 / $7.8500 | Buy Now |
DISTI #
85538858
|
Verical | Conn IDC Connector F 26 POS 2.54mm IDT RA Cable Mount RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2427 | Americas - 1255 |
|
$6.5000 / $9.9367 | Buy Now |
DISTI #
1-1658526-5
|
TTI | Headers & Wire Housings IDC RCPT 26P RoHS: Compliant pbFree: Pb-Free Min Qty: 42 Package Multiple: 42 Container: Tray |
Americas - 3906 In Stock |
|
$5.5700 / $6.9600 | Buy Now |
|
Master Electronics | Conn IDC Connector F 26 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
1259 In Stock |
|
$5.5400 / $7.8500 | Buy Now |
Part Details for 609-2630LF
609-2630LF CAD Models
609-2630LF Part Data Attributes
|
609-2630LF
TE Connectivity
Buy Now
|
Compare Parts:
609-2630LF
TE Connectivity
Select a part to compare: |
Samacsys Manufacturer | TE Connectivity |