Part Details for 609-2624ES by TE Connectivity
Overview of 609-2624ES by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 609-2624ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F8026
|
Newark | Wire-Board Connector, Header, 26 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:-, No. Of Contacts:26Contacts, Contact Termination Type:Through Hole, Product Range:-, Connector Shroud:- Rohs Compliant: No |Amp Te Connectivity 609-2624ES RoHS: Not Compliant Min Qty: 100100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | IDC Connector F 26Pos RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 609-2624ES
609-2624ES CAD Models
609-2624ES Part Data Attributes
|
609-2624ES
TE Connectivity
Buy Now
|
Compare Parts:
609-2624ES
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |