There are no models available for this part yet.
Overview of 609-2122-330F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-122 | Coilcraft Inc | Variable Inductor, 1.1uH Min, 1.3uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
SER8052-122MEB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, Ferrite-Core, 3335 | |
MSS5121-223MLC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 609-2122-330F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56T2641
|
Newark | 9Mm Pmi R 12V Blk Hs W Gaskt/Bag Rohs Compliant: Yes |Dialight 609-2122-330F RoHS: Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 / $5.8300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 175 Package Multiple: 25 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$4.2600 | Buy Now | ||
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 85mcd 2-Pin RoHS: Compliant |
1 Partner Stock |
|
$5.1900 / $9.5600 | Buy Now | ||
DISTI #
609-2122-330F
|
TTI | LED Panel Mount Indicators The factory is currently not accepting orders for this product RoHS: Compliant pbFree: Pb-Free Min Qty: 175 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$4.3100 / $4.8500 | Buy Now | |
DISTI #
609-2122-330F
|
IBS Electronics | 9Mm Pmi R 12V Blk Hs W Gaskt Rohs Compliant: Yes Dialight 609-2122-330F Min Qty: 122 Package Multiple: 1 | 1 |
|
$7.1500 | Buy Now | |
DISTI #
000000000003496155
|
Sager | LED Panel Mount Indicators 9MM PMI R 12V BLK Min Qty: 175 | 0 |
|
$4.4500 / $4.7600 | Buy Now | |
DISTI #
C1S204900169902
|
Chip1Stop | LED Uni-Color Red 2-Pin RoHS: Compliant | 1 |
|
$5.9500 | Buy Now | |
Master Electronics | LED Panel Mount Indicator Uni-Color Red 85mcd 2-Pin RoHS: Compliant |
1 Partner Stock |
|
$5.1900 / $9.5600 | Buy Now |
CAD Models for 609-2122-330F by Dialight
Part Data Attributes for 609-2122-330F by Dialight
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Dialight
|
Color
|
RED
|
Configuration
|
SINGLE
|
Luminous Intensity-Nom
|
60.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
5 mm
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Size
|
9 mm
|
Surface Mount
|
NO
|
T-code
|
T3-1/4
|
Alternate Parts for 609-2122-330F
This table gives cross-reference parts and alternative options found for 609-2122-330F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 609-2122-330F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
609-2112-330F | Single Color LED, Red, 9mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 609-2122-330F vs 609-2112-330F |
609-2112-340F | Single Color LED, Red, 9mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 609-2122-330F vs 609-2112-340F |