Part Details for 609-2041LF by TE Connectivity
Results Overview of 609-2041LF by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
609-2041LF Information
609-2041LF by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74817-2041LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
74771-202041LF | Amphenol Communications Solutions | Metral®, Backplane connectors, 1000 Series Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Special Load, Standard | |
74771-102041LF | Amphenol Communications Solutions | Metral®, Backplane connectors, 1000 Series Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Special Load, Standard |
Price & Stock for 609-2041LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6839
|
Newark | 609-2041Lf Fem Sockt, lead Free |Buchanan Te Connectivity 609-2041LF RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9500 / $12.9700 | Buy Now |
DISTI #
571-609-2041LF
|
Mouser Electronics | Headers & Wire Housings 609-2041LF FEM SOCKT LEAD FREE RoHS: Compliant | 0 |
|
$6.4200 | Order Now |
|
Onlinecomponents.com | Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
922 In Stock |
|
$5.0500 / $6.7300 | Buy Now |
DISTI #
1-1658526-3
|
TTI | Headers & Wire Housings FEMALE SOCKET RoHS: Compliant pbFree: Pb-Free Min Qty: 49 Package Multiple: 49 Container: Kit |
Americas - 3430 In Stock |
|
$5.2600 / $6.3500 | Buy Now |
|
Master Electronics | Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
922 In Stock |
|
$5.0500 / $6.7300 | Buy Now |