Part Details for 609-1431HD by TE Connectivity
Overview of 609-1431HD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 609-1431HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H1930
|
Newark | 609-1431Hd=Fskt Idc S 14 Sr |Amp Te Connectivity 609-1431HD RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7690 | Buy Now |
DISTI #
5831-609-1431HD-ND
|
DigiKey | HEAVY DUTY STRAIN RELIEF FEMALE Min Qty: 200 Container: Tray MARKETPLACE PRODUCT |
800 In Stock |
|
$0.8300 | Buy Now |
DISTI #
571-5-1437020-1
|
Mouser Electronics | Headers & Wire Housings STR REL 14P RoHS: Compliant | 0 |
|
$0.7300 / $0.7330 | Order Now |
|
Onlinecomponents.com | Connector Accessories Strain Relief Straight Package RoHS: Compliant |
1508 Partner Stock |
|
$0.7600 / $0.9810 | Buy Now |
DISTI #
55040200
|
Verical | Connector Accessories Strain Relief Straight Package RoHS: Compliant Min Qty: 100 Package Multiple: 50 | Americas - 1500 |
|
$0.8600 | Buy Now |
DISTI #
80325161
|
Verical | Connector Accessories Strain Relief Straight Package RoHS: Compliant Min Qty: 100 Package Multiple: 50 | Americas - 800 |
|
$0.9240 | Buy Now |
DISTI #
000000000000072524
|
Sager | Headers & Wire Housings STR REL 14P Min Qty: 50 | 0 |
|
$0.9213 | Buy Now |
|
Master Electronics | Connector Accessories Strain Relief Straight Package RoHS: Compliant |
1508 Partner Stock |
|
$0.7600 / $0.9810 | Buy Now |
Part Details for 609-1431HD
609-1431HD CAD Models
609-1431HD Part Data Attributes
|
609-1431HD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
609-1431HD
TE Connectivity
Connector Accessory, Strain Relief, Glass Filled Thermoplastic
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYETHYLENE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |