Part Details for 609-1322-330F by Dialight
Results Overview of 609-1322-330F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
609-1322-330F Information
609-1322-330F by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-20L | Coilcraft Inc | General Purpose Inductor, 0.709uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-20SM | Coilcraft Inc | General Purpose Inductor, 0.558uH, 5%, 1 Element, Air-Core, SMD | |
132-20SMGLB | Coilcraft Inc | General Purpose Inductor, 0.538uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for 609-1322-330F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T2637
|
Newark | 9Mm Pmi Y 12V Blk Hs W Gaskt/Bag Rohs Compliant: Yes |Dialight 609-1322-330F RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3300 / $5.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 Lead time: 20 Weeks Container: Bag |
0 Bag |
|
$4.8400 | Buy Now |
|
Onlinecomponents.com | 609 LED PMI 0.374" Yellow, Protruding, 12 VDC, Watertight, Black Plated RoHS: Compliant |
27 Partner Stock |
|
$5.1200 / $7.7300 | Buy Now |
DISTI #
67390898
|
Verical | LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 27 |
|
$5.0100 | Buy Now |
DISTI #
609-1322-330F
|
TTI | LED Panel Mount Indicators 9MM PMI Y 12V BLK HS W GASKT RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$4.9000 / $5.0000 | Buy Now |
DISTI #
000000000003496149
|
Sager | LED Panel Mount Indicators 9MM PMI Y 12V BLK HS W GASKT Min Qty: 150 | 0 |
|
$5.0500 / $5.4100 | Buy Now |
|
Master Electronics | 609 LED PMI 0.374" Yellow, Protruding, 12 VDC, Watertight, Black Plated RoHS: Compliant |
27 Partner Stock |
|
$5.1200 / $7.7300 | Buy Now |
Part Details for 609-1322-330F
609-1322-330F CAD Models
609-1322-330F Part Data Attributes
|
609-1322-330F
Dialight
Buy Now
Datasheet
|
Compare Parts:
609-1322-330F
Dialight
Single Color LED, Yellow, 6mm, ROHS COMPLIANT PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 6 mm | |
Surface Mount | NO |
Alternate Parts for 609-1322-330F
This table gives cross-reference parts and alternative options found for 609-1322-330F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 609-1322-330F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
609-1312-330F | Dialight | $6.1451 | Single Color LED, Yellow, 6mm, ROHS COMPLIANT PACKAGE-2 | 609-1322-330F vs 609-1312-330F |
609-1322-340F | Dialight | $6.4750 | Single Color LED, Yellow, 6mm, ROHS COMPLIANT PACKAGE-2 | 609-1322-330F vs 609-1322-340F |
609-2312-330F | Dialight | $6.1451 | Single Color LED, Yellow, 9mm, ROHS COMPLIANT PACKAGE-2 | 609-1322-330F vs 609-2312-330F |
609-2312-340F | Dialight | $6.1215 | Single Color LED, Yellow, 9mm, ROHS COMPLIANT PACKAGE-2 | 609-1322-330F vs 609-2312-340F |