Part Details for 609-1322-120F by Dialight
Overview of 609-1322-120F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-20L | Coilcraft Inc | General Purpose Inductor, 0.709uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-20SM | Coilcraft Inc | General Purpose Inductor, 0.558uH, 5%, 1 Element, Air-Core, SMD | |
132-20SMGLB | Coilcraft Inc | General Purpose Inductor, 0.538uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for 609-1322-120F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5138
|
Newark | 9Mm Pmi Yellow 6V Blk Hsg Rohs Compliant: Yes |Dialight 609-1322-120F RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8700 / $5.1700 | Buy Now |
DISTI #
645-609-1322-120F
|
Mouser Electronics | LED Panel Mount Indicators 9MM PMI YELLOW 6V BL RoHS: Compliant | 153 |
|
$4.1900 / $6.9100 | Buy Now |
DISTI #
74766612
|
RS | Panel mount indicator, 9MM, Yellow, 6V BLK HSG | Dialight 609-1322-120F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 144 |
|
$4.5100 / $6.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$4.4200 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin RoHS: Compliant |
213 In Stock |
|
$4.3400 / $7.6100 | Buy Now |
DISTI #
609-1322-120F
|
TTI | LED Panel Mount Indicators 9MM PMI YELLOW 6V BL RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$4.2000 / $4.4800 | Buy Now |
DISTI #
000000000001273044
|
Sager | LED Panel Mount Indicators 9MM PMI YELLOW 6V BL Min Qty: 150 | 0 |
|
$4.6100 / $4.9400 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin RoHS: Compliant |
213 In Stock |
|
$4.3400 / $7.6100 | Buy Now |
Part Details for 609-1322-120F
609-1322-120F CAD Models
609-1322-120F Part Data Attributes
|
609-1322-120F
Dialight
Buy Now
Datasheet
|
Compare Parts:
609-1322-120F
Dialight
Single Color LED, Yellow, 6mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 6 V | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 6 mm | |
Surface Mount | NO |