Part Details for 609-1112-120F by Dialight
Overview of 609-1112-120F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 609-1112-120F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5123
|
Newark | Panel Mount Indicator, Led, 9.3Mm, Red, 6V, Led Color:Red, Operating Voltage:6Vdc, Mounting Hole Dia:9.3Mm, Forward Current If:15Ma, Luminous Intensity:60Mcd, Ip/Nema Rating:Ip66, Product Range:609 Series, Colour:Red Rohs Compliant: Yes |Dialight 609-1112-120F Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6100 | Buy Now |
DISTI #
645-609-1112-120F
|
Mouser Electronics | LED Panel Mount Indicators 9 MM RED LED PMI RoHS: Compliant | 176 |
|
$3.8300 / $7.8800 | Buy Now |
DISTI #
70718467
|
RS | Panel Mount Indicator 9 mm Red LED LED | Dialight 609-1112-120F RoHS: Not Compliant Min Qty: 175 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 175 Package Multiple: 25 Container: Bag | 0Bag |
|
$3.9400 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 85mcd 2-Pin RoHS: Compliant |
175 In Stock |
|
$3.7500 / $4.7800 | Buy Now |
DISTI #
54484789
|
Verical | LED Panel Mount Indicator Uni-Color Red 60mcd 2-Pin Min Qty: 25 Package Multiple: 25 Date Code: 2031 | Americas - 175 |
|
$5.5172 / $6.3311 | Buy Now |
DISTI #
609-1112-120F
|
TTI | LED Panel Mount Indicators 9 MM RED LED PMI RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$3.7400 / $4.2600 | Buy Now |
DISTI #
000000000001273029
|
Sager | LED Panel Mount Indicators 9 MM RED LED PMI Min Qty: 175 | 0 |
|
$4.1100 / $4.4000 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Red 85mcd 2-Pin RoHS: Compliant |
175 In Stock |
|
$3.7500 / $4.7800 | Buy Now |
Part Details for 609-1112-120F
609-1112-120F CAD Models
609-1112-120F Part Data Attributes:
|
609-1112-120F
Dialight
Buy Now
Datasheet
|
Compare Parts:
609-1112-120F
Dialight
Single Color LED, Red, 6mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 6 V | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 6 mm | |
Surface Mount | NO |
Alternate Parts for 609-1112-120F
This table gives cross-reference parts and alternative options found for 609-1112-120F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 609-1112-120F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
609-1112-120 | Single Color LED, Red, 6.1mm | Dialight | 609-1112-120F vs 609-1112-120 |