Part Details for 609-004 by TE Connectivity
Overview of 609-004 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 609-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Quick Disconnect Terminal 20-24AWG Brass RCP 11.73mm Tin T/R RoHS: Compliant |
11609 In Stock |
|
$0.0308 / $0.7240 | Buy Now |
DISTI #
51541619
|
Verical | Quick Disconnect Terminal 20-24AWG Brass RCP 11.73mm Tin T/R RoHS: Compliant Min Qty: 110 Package Multiple: 110 | Americas - 11550 |
|
$0.0410 / $0.9412 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 4800 |
|
$1.6650 / $3.3300 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 20-24AWG Brass RCP 11.73mm Tin T/R RoHS: Compliant |
11609 In Stock |
|
$0.0308 / $0.7240 | Buy Now |