Part Details for 608BR by Infineon Technologies AG
Overview of 608BR by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG608BRZ-REEL | Analog Devices | 5V/3V 8CH/4 DIFF,CH.MUX. I.C. | |
ADG1608BRUZ | Analog Devices | 2 max Ron, ±5V, +5V, +12V iCMO | |
ADG608BRUZ | Analog Devices | 5V/3V 8CH/4 DIFF,CH. MUX I.C. |