-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(60894-1) RECEPT,PIDG FASTON 22-18 110
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7908
|
Newark | Female Disconnect, 0.11", 22-18Awg, Product Range:Pidg Faston 110 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.79Mm X 0.79Mm, Tab Size - Imperial:0.11" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Amp Te Connectivity 60894-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2111 |
|
$0.3190 / $0.5620 | Buy Now |
DISTI #
A0911-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
7131 In Stock |
|
$0.2601 / $0.5400 | Buy Now |
DISTI #
60894-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 19.15mm Tin Loose Piece - Bulk (Alt: 60894-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2757 | Buy Now |
DISTI #
57AC7908
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 19.15mm Tin Loose Piece - Bulk (Alt: 57AC7908) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 2111 Partner Stock |
|
$0.4370 / $0.6970 | Buy Now |
DISTI #
571-608941
|
Mouser Electronics | Terminals PIDG RECPT 22-18 AWG natural RoHS: Compliant | 3737 |
|
$0.2600 / $0.5400 | Buy Now |
|
Future Electronics | PIDG Faston 22-18 AWG Insulated End Quick Disconnect Receptacle RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 1000 Container: Box | 7Box |
|
$0.2800 / $0.3000 | Buy Now |
DISTI #
AMP60894-1
|
Heilind Electronics | RECEPT,PIDG FASTON 22-18 110 | Americas - 14403 in Stock |
|
$0.3105 / $0.3925 | Buy Now |
|
Onlinecomponents.com | RECEPT,PIDG FASTON 22-18 110 RoHS: Compliant |
8830 In Stock 10000 On Order |
|
$0.2489 / $0.4965 | Buy Now |
|
Quest Components | 232 |
|
$0.1960 / $0.9800 | Buy Now | |
|
Quest Components | 8 |
|
$0.5880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60894-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60894-1
TE Connectivity
(60894-1) RECEPT,PIDG FASTON 22-18 110
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.96 mm2 | |
Wire Gauge | 18 AWG |