-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
058 PIN REC 26-22 .010PTPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM9456
|
Newark | Assembly Item, 0.035In Min Cable Dia, 0.065In Max Cable Dia |Amp Te Connectivity 60888-1 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.0940 / $0.1080 | Buy Now |
DISTI #
16H1878
|
Newark | 058 Pin Rec 26-22 .010Ptpphbz Rohs Compliant: Yes |Amp Te Connectivity 60888-1 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0810 | Buy Now |
DISTI #
A111353CT-ND
|
DigiKey | CONN TERM RCPT 22-26AWG CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12925 In Stock |
|
$0.0658 / $0.1400 | Buy Now |
DISTI #
60888-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 60888-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0621 | Buy Now |
DISTI #
571-60888-1
|
Mouser Electronics | Terminals 058 PIN REC 26-22 .010PTPPHBZ RoHS: Compliant | 7760 |
|
$0.0690 / $0.2100 | Buy Now |
DISTI #
571-60888-1-LP
|
Mouser Electronics | Terminals 058 PIN REC 26-22 Loose Piece RoHS: Compliant | 0 |
|
$0.1750 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0620 | Buy Now |
DISTI #
AMP60888-1
|
Heilind Electronics | 058 PIN REC 26-22 .010PTPPHBZ | Americas - 0 in Stock |
|
$0.0629 / $0.0786 | Buy Now |
|
Onlinecomponents.com | 058 PIN REC 26-22 .010PTPPHBZ RoHS: Compliant |
25500 In Stock |
|
$0.0623 / $0.1688 | Buy Now |
DISTI #
73590432
|
Verical | Terminal 22-26AWG Tin T/R RoHS: Compliant Min Qty: 28805 Package Multiple: 28805 | Americas - 28805 |
|
$0.0905 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60888-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60888-1
TE Connectivity
058 PIN REC 26-22 .010PTPPHBZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.065 inch | |
Cable Entry-Min | 0.035 inch | |
Cable Types | ROUND JACKETED CABLE | |
Contact Gender | FEMALE | |
Cross Section Area | 0.4 mm2 | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |