-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE TIE MOUNT, 4-WAY,3/4" SQ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B1445
|
Newark | Cable Tie Mount, 4-Way,3/4" Sq Rohs Compliant: Yes |Amp Te Connectivity 608802-1 Min Qty: 100 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$39.9300 / $45.6800 | Buy Now |
DISTI #
A107339-ND
|
DigiKey | CABLE TIE HLDR QUAD ADH WHITE Min Qty: 1 Lead time: 10 Weeks Container: Bag |
7805 In Stock |
|
$0.4677 / $0.9400 | Buy Now |
DISTI #
608802-1
|
Avnet Americas | Cable Accessories Mounting Base Nylon White - Bag (Alt: 608802-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 2 Days Container: Bag | 0 |
|
$0.4024 / $0.4407 | Buy Now |
DISTI #
571-608802-1
|
Mouser Electronics | Cable Tie Mounts CABLE TIE MOUNT 4-WAY 3/4" SQ RoHS: Compliant | 270 |
|
$0.4510 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.3760 | Buy Now |
DISTI #
AMP608802-1
|
Heilind Electronics | CABLE TIE MOUNT, 4-WAY,3/4 SQ | Americas - 0 in Stock |
|
$0.4697 / $0.4767 | Buy Now |
|
Onlinecomponents.com | CABLE TIE MOUNT, 4-WAY,3/4" SQ RoHS: Compliant |
9317 In Stock |
|
$0.4334 / $0.6050 | Buy Now |
DISTI #
608802-1
|
TTI | Cable Tie Mounts CABLE TIE MOUNT 4-WAY 3/4" SQ RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 200 In Stock |
|
$0.3930 / $0.4950 | Buy Now |
DISTI #
AMP608802-1
|
Interstate Connecting Components | CABLE TIE MOUNT, 4-WAY,3/4 SQ | 0 |
|
$0.4697 / $0.4767 | Buy Now |
|
LCSC | - Connector Accessories ROHS | 5 |
|
$0.7533 / $0.7936 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
608802-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
608802-1
TE Connectivity
CABLE TIE MOUNT, 4-WAY,3/4" SQ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |