Part Details for 6088 by Pomona Electronics
Overview of 6088 by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-823L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0608-822L | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, ROHS COMPLIANT | |
DR0608-824L | Coilcraft Inc | General Purpose Inductor, 820uH, 10%, 1 Element, ROHS COMPLIANT |
Price & Stock for 6088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B1660
|
Newark | Wrist Band Type:-, Circumference Max:-, Lead Length:-, Wristband Colour:-, Ground Terminals:-, Product Range:- Rohs Compliant: Na |Pomona 6088 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.9900 | Buy Now |
DISTI #
501-1485-ND
|
DigiKey | KIT LARGE SERVICE RED ESD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$119.4248 / $125.9900 | Buy Now |
DISTI #
565-6088
|
Mouser Electronics | Anti-Static Control Products STATIC CONTROL FIE RoHS: Compliant | 0 |
|
$119.4300 / $124.9400 | Order Now |
DISTI #
70197628
|
RS | FIELD SVC KIT, RED, LARGE | Pomona Electronics 6088 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$127.2500 | RFQ |
|
Onlinecomponents.com | Field Service Kit, Red Large, ESD RoHS: Compliant |
2 In Stock |
|
$132.2900 / $146.9900 | Buy Now |
DISTI #
52021374
|
Verical | Field Service Kit, Red Large, ESD Min Qty: 1 Package Multiple: 1 Date Code: 2046 | Americas - 2 |
|
$171.9770 / $191.0870 | Buy Now |
|
Master Electronics | Field Service Kit, Red Large, ESD RoHS: Compliant |
2 In Stock |
|
$132.2900 / $146.9900 | Buy Now |
DISTI #
35769.1
|
TestEquity LLC | Pomona 6088 Static Control Field Service Kit, Deluxe, 108 to 109 Ohm/Sq, PVC, Black | 0 |
|
$146.9900 | Buy Now |