Part Details for 6084 by Exair LLC
Overview of 6084 by Exair LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-474L | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0608-472LF | Coilcraft Inc | General Purpose Inductor | |
DR0608-472L | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, ROHS COMPLIANT |
Price & Stock for 6084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73954009
|
RS | Line Vac Only, (2" diameter inlet/outlet), 2" Aluminum | EXAIR 6084 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$242.0000 | RFQ |