Part Details for 6084 by Dichtomatik
Overview of 6084 by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-474L | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0608-472LF | Coilcraft Inc | General Purpose Inductor | |
DR0608-472L | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, ROHS COMPLIANT |
Price & Stock for 6084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74005252
|
RS | O-Ring, 64,50 3,00 80 NBR NB8027 | Dichtomatik 6084 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 | RFQ |