Part Details for 608283315845002 by KYOCERA Crystal Device Corporation
Overview of 608283315845002 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 608283315845002
608283315845002 CAD Models
608283315845002 Part Data Attributes
|
608283315845002
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
608283315845002
KYOCERA Crystal Device Corporation
CONNECTOR, 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA KINSEKI CORP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 608283051330808; 608283051399808 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for 608283315845002
This table gives cross-reference parts and alternative options found for 608283315845002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 608283315845002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS15S-G5M32 | Board Connector, 15 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 608283315845002 vs CMS15S-G5M32 |
608283315845000 | Board Connector, 15 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle | KYOCERA Corporation | 608283315845002 vs 608283315845000 |
502382-1509 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 608283315845002 vs 502382-1509 |
608283315845003 | CONNECTOR, 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | KYOCERA Crystal Device Corporation | 608283315845002 vs 608283315845003 |
608283315845002 | Board Connector, 15 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle | KYOCERA Corporation | 608283315845002 vs 608283315845002 |
51763-101500CB | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 608283315845002 vs 51763-101500CB |
CMS15S-B5S26 | Board Connector, 15 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 608283315845002 vs CMS15S-B5S26 |
CMS15S-L5S03 | Board Connector, 15 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 608283315845002 vs CMS15S-L5S03 |
1-2110992-5 | 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 608283315845002 vs 1-2110992-5 |
CMS15S-L5S31 | Board Connector, 15 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 608283315845002 vs CMS15S-L5S31 |