Part Details for 608283304845001 by KYOCERA Crystal Device Corporation
Overview of 608283304845001 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for 608283304845001
608283304845001 CAD Models
608283304845001 Part Data Attributes
|
608283304845001
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
608283304845001
KYOCERA Crystal Device Corporation
CONNECTOR, 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA KINSEKI CORP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 608283051330808; 608283051399808 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for 608283304845001
This table gives cross-reference parts and alternative options found for 608283304845001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 608283304845001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43061-2013 | Board Connector, 4 Contact(s), 1 Row(s), Female, Receptacle | Molex | 608283304845001 vs 43061-2013 |
608283304845001 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle | KYOCERA Corporation | 608283304845001 vs 608283304845001 |
CMS4S-B5M01 | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 608283304845001 vs CMS4S-B5M01 |
CMS4S-B5S26 | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 608283304845001 vs CMS4S-B5S26 |
CMS4S-G5S04 | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 608283304845001 vs CMS4S-G5S04 |
CMS4S-L5M33 | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 608283304845001 vs CMS4S-L5M33 |
CMS4S-L5H06 | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 608283304845001 vs CMS4S-L5H06 |
CMS4S-D5M04 | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 608283304845001 vs CMS4S-D5M04 |
CMS4S-L5H31 | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 608283304845001 vs CMS4S-L5H31 |
51763-300400AB | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 608283304845001 vs 51763-300400AB |