-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.313in Min Cable Dia, 0.5in Max Cable Dia, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
608133-000
|
Avnet Americas | Connector Accessories Tinel-Lock Backshell with Ring Size 22 ST Aluminum Alloy Cadmium Finish Olive Drab - Bulk (Alt: 608133-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$68.1856 / $134.7452 | Buy Now |
DISTI #
RYCTXR54AB00-2210BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AB00-2210BI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR54AB00-2210BI | 0 |
|
$141.3700 / $374.2900 | Buy Now |
DISTI #
RYCTXR54AB00-2210BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AB00-2210BI | 0 |
|
Buy Now | |
DISTI #
608133-000
|
Avnet Abacus | (Alt: 608133-000) RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR54AB00-2210BI | 0 |
|
$141.3700 / $374.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
608133-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
608133-000
TE Connectivity
Connector Accessory, 0.313in Min Cable Dia, 0.5in Max Cable Dia, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 22 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |