Part Details for 60804-1 by TE Connectivity
Overview of 60804-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-S26-08-047LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 16 Positions. | |
10106266-0804002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 16S 8LP | |
10106266-0804001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S+8LP STB, Vertical, Header. |
Price & Stock for 60804-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H1861
|
Newark | .058 Dia Recpt Au/Ni/Phbz |Amp Te Connectivity 60804-1 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2510 | Buy Now |
DISTI #
A108875TR-ND
|
DigiKey | CONN TERM RCPT 22-26AWG CRIMP Min Qty: 30000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2189 | Buy Now |
DISTI #
60804-1
|
Avnet Americas | .058 DIA RECPT AU/NI/PHBZ - Bulk (Alt: 60804-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1580 / $0.6182 | Buy Now |
DISTI #
571-60804-1
|
Mouser Electronics | Headers & Wire Housings .058 DIA RECPT AU/NI/PHBZ RoHS: Compliant | 0 |
|
$0.2250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.2030 | Buy Now |
DISTI #
AMP60804-1
|
Heilind Electronics | .058 DIA RECPT AU/NI/PHBZ | Americas - 0 in Stock |
|
$0.2526 | Buy Now |
|
Onlinecomponents.com | .058 DIA RECPT AU/NI/PHBZ RoHS: Compliant |
30000 Partner Stock |
|
$0.2244 / $0.6600 | Buy Now |
DISTI #
84860796
|
Verical | RECPT .058 26-22 AU/BECU RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 30000 |
|
$0.2680 | Buy Now |
DISTI #
AMP60804-1
|
Interstate Connecting Components | .058 DIA RECPT AU/NI/PHBZ | 0 |
|
$0.2526 | Buy Now |
DISTI #
000000000000674636
|
Sager | Headers & Wire Housings .058 DIA RECPT AU/NI/PHBZ Min Qty: 15000 | 0 |
|
$0.2863 | Buy Now |
Part Details for 60804-1
60804-1 CAD Models
60804-1 Part Data Attributes
|
60804-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60804-1
TE Connectivity
Connector Accessory, 0.035in Min Cable Dia, 0.065in Max Cable Dia, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.065 inch | |
Cable Entry-Min | 0.035 inch | |
Cable Types | ROUND JACKETED CABLE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Finish Thickness | 36 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |