Part Details for 60800123 by nVent Schroff
Overview of 60800123 by nVent Schroff
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60800123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70289525
|
RS | Coding Strip for Female Connector, 2 Pins, Female Strip | nVent SCHROFF 60800123 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 151 |
|
$2.7300 / $3.6300 | Buy Now |
|
Onlinecomponents.com | Coding 19" Compatible RoHS: Compliant |
2617 In Stock |
|
$2.3900 | Buy Now |
DISTI #
60800123
|
Avnet Abacus | Coding Polyurethane 1-Keying/Coding Strip 4 HP (Alt: 60800123) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Coding 19" Compatible RoHS: Compliant |
2617 In Stock |
|
$2.3900 | Buy Now |