Part Details for 608-1131-110 by Dialight
Overview of 608-1131-110 by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 608-1131-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F6136
|
Newark | Panel Mount Indicator, Led, 8Mm, Red, 2V, Led Color:Red, Mounting Hole Dia:8Mm, Forward Current If:15Ma, Luminous Intensity:20Mcd, Colour:Red, Forward Voltage:2V, Lens Style:(H X Dia) 19.56 X 9.91 Mm, Lens Width:9.91 Rohs Compliant: No |Dialight 608-1131-110 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 9 |
|
RFQ |
Part Details for 608-1131-110
608-1131-110 CAD Models
608-1131-110 Part Data Attributes
|
608-1131-110
Dialight
Buy Now
Datasheet
|
Compare Parts:
608-1131-110
Dialight
Single Color LED, Red, 9.91mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 19.56 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 9.91 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |