-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BRASS, TIN FINISH, PUSH-ON TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60798-6-ND
|
DigiKey | CONN TERM RCPT 14-18AWG CRIMP Min Qty: 24000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1537 | Buy Now |
DISTI #
60798-6
|
Avnet Americas | SHUR PLUG 180D REC 18-14 TPBR - Tape and Reel (Alt: 60798-6) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1629 | Buy Now |
DISTI #
571-60798-6
|
Mouser Electronics | Terminals N/I-RCPT 18-14 RoHS: Compliant | 0 |
|
$0.1610 / $0.1650 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Container: Reel | 0Reel |
|
$0.1447 | Buy Now |
DISTI #
AMP60798-6
|
Heilind Electronics | SHUR PLUG 180D REC 18-14 TPBR | Americas - 0 in Stock |
|
$0.1808 / $0.1835 | Buy Now |
|
Onlinecomponents.com | SHUR PLUG 180 RECEPTACLE 18-14 AWG TPBR RoHS: Compliant |
48000 In Stock |
|
$0.1631 / $0.1785 | Buy Now |
DISTI #
60798-6
|
TTI | Terminals N/I-RCPT 18-14 RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 12000 Container: Reel | Americas - 0 |
|
$0.1490 / $0.1520 | Buy Now |
DISTI #
AMP60798-6
|
Interstate Connecting Components | SHUR PLUG 180D REC 18-14 TPBR | 0 |
|
$0.1808 / $0.1835 | Buy Now |
|
Master Electronics | SHUR PLUG 180 RECEPTACLE 18-14 AWG TPBR RoHS: Compliant |
48000 In Stock |
|
$0.1631 / $0.1785 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60798-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60798-6
TE Connectivity
BRASS, TIN FINISH, PUSH-ON TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 60798-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60798-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60798-6 | BRASS, TIN FINISH, WIRE TERMINAL | TE's AMP | 60798-6 vs 60798-6 |