-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B669
|
Newark | Shur Plug .180 18-14 Awg Tpbr |Amp Te Connectivity 60793-3 Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2010 | Buy Now |
DISTI #
17-60793-3CT-ND
|
DigiKey | CONN TERM PIN 14-18AWG CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
35975 In Stock |
|
$0.1718 / $0.3700 | Buy Now |
DISTI #
60793-3
|
Avnet Americas | SHUR PLUG 180DIA 18-14 018TPBR - Tape and Reel (Alt: 60793-3) RoHS: Compliant Min Qty: 48000 Package Multiple: 24000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.1821 | Buy Now |
DISTI #
571-60793-3
|
Mouser Electronics | Terminals SHUR PLUG 180DIA 18- RoHS: Compliant | 0 |
|
$0.2290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 24000 Container: Reel | 0Reel |
|
$0.1617 | Buy Now |
DISTI #
AMP60793-3
|
Heilind Electronics | SHUR PLUG 180DIA 18-14 018TPBR | Americas - 0 in Stock |
|
$0.2021 | Buy Now |
|
Onlinecomponents.com | Crimp Wire Pin - Tabs & Ferrules - Shur-Plug - Mating Pin Diameter 4.57 mm (.18 in) - 18 to 14 AWG (.8 to 2 mm²) Wire Size - SHUR-PLUG 180. RoHS: Compliant |
36000 In Stock |
|
$0.1659 / $0.2014 | Buy Now |
DISTI #
60793-3
|
TTI | Terminals SHUR PLUG 180DIA 18- RoHS: Compliant pbFree: Pb-Free Min Qty: 48000 Package Multiple: 12000 Container: Reel | Americas - 0 |
|
$0.1720 | Buy Now |
DISTI #
AMP60793-3
|
Interstate Connecting Components | SHUR PLUG 180DIA 18-14 018TPBR | 0 |
|
$0.2021 | Buy Now |
|
Master Electronics | Crimp Wire Pin - Tabs & Ferrules - Shur-Plug - Mating Pin Diameter 4.57 mm (.18 in) - 18 to 14 AWG (.8 to 2 mm²) Wire Size - SHUR-PLUG 180. RoHS: Compliant |
36000 In Stock |
|
$0.1659 / $0.2014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60793-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60793-3
TE Connectivity
WIRE TERMINAL
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Gauge | 14 AWG |