-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPADE TERMINAL 18-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H1844
|
Newark | Spade Is 18-14 6 .018Tpbr Rohs Compliant: Yes |Amp Te Connectivity 60773-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4817 |
|
$0.0720 | Buy Now |
DISTI #
A100691CT-ND
|
DigiKey | CONN SPADE TERM 14-18AWG #6 Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
32415 In Stock |
|
$0.1053 / $0.2400 | Buy Now |
DISTI #
60773-2
|
Avnet Americas | Spring Spade Terminal 14-18AWG 19.05mm 7.52mm Tin Strip - Tape and Reel (Alt: 60773-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.1117 | Buy Now |
DISTI #
16H1844
|
Avnet Americas | Spring Spade Terminal 14-18AWG 19.05mm 7.52mm Tin Strip - Bulk (Alt: 16H1844) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 4817 Partner Stock |
|
$0.1390 | Buy Now |
DISTI #
571-60773-2
|
Mouser Electronics | Terminals SPADE IS 18-14 6 Reel of 12000 RoHS: Compliant | 12000 |
|
$0.1110 / $0.1190 | Buy Now |
DISTI #
571-60773-2-CT
|
Mouser Electronics | Terminals SPADE IS 18-14 6 Cut Strip of 100 RoHS: Compliant | 1900 |
|
$0.1980 | Buy Now |
DISTI #
571-60773-2-MR
|
Mouser Electronics | Terminals SPADE IS 18-14 6 Reel of 1000 RoHS: Compliant | 0 |
|
$0.1410 | Order Now |
DISTI #
V36:1790_11881649
|
Arrow Electronics | Spring Spade Terminal 14-18AWG Brass 20.27mm Tin T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 32 Weeks Date Code: 2343 | Americas - 24000 |
|
$0.1022 / $0.1034 | Buy Now |
DISTI #
V72:2272_11881649
|
Arrow Electronics | Spring Spade Terminal 14-18AWG Brass 20.27mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2124 Container: Cut Strips | Americas - 9300 |
|
$0.1044 / $0.1152 | Buy Now |
|
Future Electronics | Straight 18-14 AWG Open Barrel Regular Wire Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 12000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.0992 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60773-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60773-2
TE Connectivity
SPADE TERMINAL 18-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |