-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING CRIMP 18-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9885
|
Newark | Terminals Ring Is 18-14 6 .0 Reel Of 1000 Rohs Compliant: Yes |Amp Te Connectivity 60770-2 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1550 | Buy Now |
DISTI #
70C3831
|
Newark | Terminal, Ring Tongue, #6, Crimp, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Amplivar Series, Insulator Colour:-, Insulator Material:Uninsulated, Stud/Tab Size:#6Rohs Compliant: Yes |Amp Te Connectivity 60770-2 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1310 | Buy Now |
DISTI #
A29888CT-ND
|
DigiKey | CONN RING CIRC 14-18AWG #6 CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4295 In Stock |
|
$0.1053 / $0.2400 | Buy Now |
DISTI #
60770-2
|
Avnet Americas | Ring Tongue Terminal 14-18AWG 18.64mm 7.49mm Tin Strip - Tape and Reel (Alt: 60770-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.1117 | Buy Now |
DISTI #
571-60770-2-CT
|
Mouser Electronics | Terminals RING IS 18-14 6 .0 Cut Strip of 100 RoHS: Compliant | 12600 |
|
$0.1980 | Buy Now |
DISTI #
571-60770-2
|
Mouser Electronics | Terminals RING IS 18-14 6 .0 Reel of 12000 RoHS: Compliant | 0 |
|
$0.1190 | Order Now |
DISTI #
571-60770-2-MR
|
Mouser Electronics | Terminals RING IS 18-14 6 .0 Reel of 1000 RoHS: Compliant | 0 |
|
$0.1410 | Order Now |
DISTI #
V72:2272_11881644
|
Arrow Electronics | Ring Tongue Terminal 14-18AWG Brass 18.64mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2217 Container: Cut Strips | Americas - 11404 |
|
$0.1570 / $1.3300 | Buy Now |
|
Future Electronics | RING CRIMP 18-14 AWG TPBR RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 12000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.0971 / $0.1010 | Buy Now |
DISTI #
AMP60770-2
|
Heilind Electronics | RING IS 18-14 6 .018TPBR | Americas - 0 in Stock |
|
$0.0997 / $0.1258 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60770-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60770-2
TE Connectivity
RING CRIMP 18-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 60770-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60770-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
640102-1 | RING 18-14 AWG TPBR | TE Connectivity | 60770-2 vs 640102-1 |
41559 | RING 18-14 AWG BR | TE Connectivity | 60770-2 vs 41559 |
40977 | RING TERMINAL 18-14 AWG TPBR | TE Connectivity | 60770-2 vs 40977 |
640051-1 | RING TONGUE .164 18-14 AWG SST | TE Connectivity | 60770-2 vs 640051-1 |
41558 | RING 18-14 AWG BR | TE Connectivity | 60770-2 vs 41558 |