Part Details for 60760-00094-15 by tesa UK Ltd
Overview of 60760-00094-15 by tesa UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00094T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 94Positions, 1.27mm (0.5inch) pitch. | |
20021321-00094D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 94 Positions, 1.27mm (0.05inch) pitch | |
20021321-00094D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 94 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for 60760-00094-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TESA-60760/WH
|
TME | Tape: warning, white, L: 33m, W: 50mm, self-adhesive, Thk: 0.15mm Min Qty: 1 | 6 |
|
$9.6200 / $10.7900 | Buy Now |