Part Details for 60750YS352K4FDA by TDK Corporation
Overview of 60750YS352K4FDA by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 60750YS352K4FDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FHV-6AN
|
TTI | Specialty Ceramic Capacitors D:60mm 30kVdc 3500pF Y5S 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$64.0100 / $68.5500 | Buy Now |
Part Details for 60750YS352K4FDA
60750YS352K4FDA CAD Models
60750YS352K4FDA Part Data Attributes
|
60750YS352K4FDA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
60750YS352K4FDA
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0035 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 60 mm | |
Dielectric Material | CERAMIC | |
Length | 26 mm | |
Mounting Feature | SPECIAL MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Non-Specified | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 30000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | FERRULE |