Part Details for 60749314 by Treston House
Overview of 60749314 by Treston House
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60749314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y3743
|
Newark | Drawer Unit 45/66-14, 100% Opening, W Casters, 1- 3.97", 1- 5.90" Drawers & 11.81" File Drawer |Treston 60749314 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,726.8500 / $1,935.0500 | Buy Now |
DISTI #
70742310
|
RS | Drawer unit 45/66-14,w casters,1- 3.97",1- 5.90" drawers & 11.81" file drawer | Treston 60749314 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,884.1600 | RFQ |