-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .187 RECEPTACLE 18-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6802
|
Newark | 187 Faston Rec 18-14 Awg Tpbr |Amp Te Connectivity 60742-2 Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Bulk | 25000 |
|
$0.1000 | Buy Now |
DISTI #
26C0752
|
Newark | Female Quick Disconnect, 14-18Awg/4.75Mm, Product Range:Faston 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awgrohs Compliant: Yes |Amp Te Connectivity 60742-2 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0980 | Buy Now |
DISTI #
A27733CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.187 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5712 In Stock |
|
$0.0626 / $0.1700 | Buy Now |
DISTI #
60742-2
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG RCP 16.26mm 5.72mm Tin Strip - Tape and Reel (Alt: 60742-2) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 4 Weeks, 2 Days Container: Reel | 0 |
|
$0.0662 | Buy Now |
DISTI #
571-60742-2
|
Mouser Electronics | Terminals 18-14 AWG .187 RCPT RoHS: Compliant | 62500 |
|
$0.0660 / $0.0730 | Buy Now |
DISTI #
571-60742-2-LP
|
Mouser Electronics | Terminals 18-14 AWG .187 RCPT Loose Piece RoHS: Compliant | 0 |
|
$0.1670 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 25000 Container: Reel | 0Reel |
|
$0.0588 | Buy Now |
DISTI #
AMP60742-2
|
Heilind Electronics | 187 FAST REC 18-14 014TPBR | Americas - 0 in Stock |
|
$0.0659 / $0.0746 | Buy Now |
|
Onlinecomponents.com | RECEPTACLE, FASTON, .187 SERIES RoHS: Compliant |
103984 In Stock 278689 Factory Stock |
|
$0.0576 / $0.0624 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 19753 |
|
$0.1901 / $0.7313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60742-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60742-2
TE Connectivity
FASTON .187 RECEPTACLE 18-14 AWG TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |