-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF36074GFZV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), LQFP, / | |
DF36074LHV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), QFP, / | |
DF36074LHWV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), QFP, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F4412
|
Newark | Plug Rohs Compliant: Yes |Keystone 6074-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $2.9500 | Buy Now |
DISTI #
36-6074-1-ND
|
DigiKey | CONN BANANA PLUG THRD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1584 In Stock |
|
$1.6190 / $3.9500 | Buy Now |
DISTI #
534-6074-1
|
Mouser Electronics | Test Plugs & Test Jacks PLUG RoHS: Compliant | 1047 |
|
$1.6200 / $2.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.7000 | Buy Now |
DISTI #
KEY6074-1
|
Heilind Electronics | Americas - 22 in Stock |
|
$3.2200 | Buy Now | |
DISTI #
KEY6074-1
|
Interstate Connecting Components | 7 |
|
$3.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6074-1
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
6074-1
Keystone Electronics Corp
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |